Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Current @ Pmpp | Voltage @ Pmpp | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥16.15000 Bag | Bag | Active | 7 µA | 1.5 V | Amorphous | 2.8 V | -20°C ~ 60°C | Cells | 0.669" Dia x 0.007" L (17.00mm x 0.18mm) | |||
205 In Stock | 1 : ¥25.33000 Bag | Bag | Active | 10 µA | 2.6 V | Amorphous | 4.2 V | -20°C ~ 60°C | Cells | 1.063" L x 0.669" W x 0.007" H (27.00mm x 17.00mm x 0.18mm) | |||
361 In Stock | 1 : ¥48.45000 Bulk | Bulk | Active | 30 µA | 2.6 V | Amorphous | 4.2 V | -20°C ~ 60°C | Cells | 1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm) | |||
400 In Stock | 1 : ¥48.45000 Bag | Bag | Active | 180 µA | - | Amorphous | - | -20°C ~ 60°C | Cells | 1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm) | |||
183 In Stock | 1 : ¥48.45000 Bulk | Bulk | Active | 34.8 µA | 2.2 V | Amorphous | 3.4 V | -20°C ~ 60°C | Cells | 1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm) | |||
0 In Stock Check Lead Time | 1 : ¥48.45000 Bag | Bag | Active | 30 µA | 2.6 V | Amorphous | 4.2 V | -20°C ~ 60°C | Cells | 1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm) | |||
0 In Stock Check Lead Time | 1 : ¥33.41000 Bag | Bag | Active | 19 µA | 1.5 V | Amorphous | 2.1 V | -20°C ~ 60°C | Cells | 0.984" L x 0.748" W x 0.007" H (25.00mm x 19.00mm x 0.18mm) |