Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock 3,400 Factory | 1 : ¥1,294.92000 Tray | Tray | Active | Digital, Local | 0°C ~ 200°C | - | I2C | 4.5V ~ 5.5V | - | - | ±3°C (±5°C) | 25°C | -10°C ~ 70°C | User Defined | Module | Module | |||
254 In Stock | 1 : ¥97.92000 Tray | Tray | Active | Digital, Local | -40°C ~ 80°C | - | I2C | 4.5V ~ 5.5V | - | - | - | - | -40°C ~ 80°C | User Defined | Module | Module | |||
725 In Stock 910 Factory | 1 : ¥249.74000 Tray | Tray | Active | Digital, Local | 5°C ~ 50°C | - | I2C | 4.5V ~ 5.5V | - | - | - | - | 0°C ~ 50°C | User Defined | Module | Module | |||
84 In Stock | 1 : ¥310.85000 Tray | Tray | Active | Digital, Local | 5°C ~ 50°C | - | I2C | 4.5V ~ 5.5V | - | - | - | - | 0°C ~ 60°C | User Defined | Module | Module | |||
755 In Stock | 1 : ¥316.04000 Tray | Tray | Active | Digital, Local | 5°C ~ 200°C | - | I2C | 4.5V ~ 5.5V | - | - | ±1.5°C (±3°C) | 25°C | 0°C ~ 60°C | User Defined | Module | Module | |||
139 In Stock 200 Factory | 1 : ¥479.15000 Tray | Tray | Active | Digital, Local | 5°C ~ 200°C | - | I2C | 4.5V ~ 5.5V | - | - | ±1.5°C (±3°C) | 25°C | 0°C ~ 50°C | User Defined | Module | Module | |||
135 In Stock | 1 : ¥372.05000 Tray | Tray | Last Time Buy | Digital, Local | 5°C ~ 50°C | - | I2C | 4.5V ~ 5.5V | - | - | - | - | 0°C ~ 50°C | User Defined | Module | Module | |||
82 In Stock | 1 : ¥139.32000 Tray | Tray | Active | Digital, Local | 5°C ~ 50°C | - | I2C | 4.5V ~ 5.5V | - | - | - | - | 0°C ~ 60°C | User Defined | Module | Module |