Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥292.25000 Bulk | Bulk | Last Time Buy | Busbar | DIN Rail | 1 | 1 | 40.5mm | Push In, Spring | - | 600 V | - | 22-60mm² | - | Black | |||
0 In Stock | 1 : ¥720.86000 Bulk | Bulk | Last Time Buy | Busbar | DIN Rail | 1 | 1 | 49.6mm | Push In, Spring | 310 A | 1000 V | - | 150mm² | - | Black | |||
0 In Stock | 1 : ¥814.86000 Bulk | Bulk | Last Time Buy | Busbar | DIN Rail | 1 | 1 | 55.0mm | Push In, Spring | 400 A | 1000 V | - | 200mm² | - | Black | |||
0 In Stock | Obsolete | Bag | Obsolete | Busbar | DIN Rail | 1 | 1 | 17.5mm | Push In, Spring | - | 600 V | - | 1.25-5.5mm² | - | Black | |||
0 In Stock | Obsolete | Bag | Obsolete | Busbar | DIN Rail | 1 | 1 | 21.0mm | Push In, Spring | - | 600 V | - | 5.5-14mm² | - | Black | |||
0 In Stock | Active | Box | Active | Busbar | DIN Rail | 2 | 1 | 20.0mm | Push In, Spring | - | 600 V | - | 5.5-14mm² | - | Black | |||
0 In Stock | Active | Box | Active | Busbar | DIN Rail | 2 | 1 | 16.1mm | Push In, Spring | - | 600 V | - | 1.25-5.5mm² | - | Black | |||
0 In Stock | Obsolete | Bag | Obsolete | Busbar | DIN Rail | 2 | 1 | 20.0mm | Push In, Spring | - | 600 V | - | 5.5-14mm² | - | Black | |||
0 In Stock | Active | Bag | Active | Busbar | DIN Rail | 2 | 1 | 17.5mm | Push In, Spring | - | 600 V | - | 1.25-5.5mm² | - | Black | |||
0 In Stock | Active | Bag | Active | Busbar | DIN Rail | 2 | 1 | 20.0mm | Push In, Spring | - | 600 V | - | 5.5-14mm² | - | Black | |||
0 In Stock | Active | Bulk | Active | Bus Bar - Side | DIN Rail | 1 | 1 | 40.5mm | Push In, Spring | 175 A | 600 V | - | 22-60mm² | - | Black | |||
0 In Stock | Active | Bulk | Active | Bus Bar - Side | DIN Rail | 1 | 1 | 55.0mm | Push In, Spring | 400 A | 1000 V | - | 200mm² | - | Black | |||
0 In Stock | Active | Bulk | Active | Bus Bar - Side | DIN Rail | 1 | 1 | 49.6mm | Push In, Spring | 310 A | 1000 V | - | 150mm² | - | Black |