GW CS8PM1.CM-KTLP-XX57-1-350-R18 | ||
---|---|---|
DigiKey Part Number | 475-GWCS8PM1.CM-KTLP-XX57-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.CM-KTLP-XX57-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.CM-KTLP-XX57-1-350-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW CS8PM1.CM-KTLP-XX57-1-350-R18 | |
Description | LED OSLON WARM WHT 3000K SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting OSLON® SSL 80 White, Warm 3000K 2.85V 350mA 80° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 109lm (97lm ~ 121lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 5.25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $0.95800 | $9.58 |
100 | $0.70910 | $70.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $0.65160 | $390.96 |
1,200 | $0.53662 | $643.94 |
3,000 | $0.50978 | $1,529.34 |
6,000 | $0.49828 | $2,989.68 |
15,000 | $0.48678 | $7,301.70 |