Prysmian Group Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,029 In Stock 490,000 Factory | 1,000 : ¥2.16132 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | ||
12,000 In Stock | 1,000 : ¥2.65654 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
2,000 In Stock 67,000 Factory | 1,000 : ¥2.85612 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.216" (5.49mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
8,000 In Stock | 250 : ¥2.97620 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | |||
24,000 In Stock 28,000 Factory | 500 : ¥3.46762 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
23,002 In Stock 31,000 Factory | 1,000 : ¥3.53187 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
2,000 In Stock 655,000 Factory | 1,000 : ¥3.56268 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | ||
18,000 In Stock | 500 : ¥4.00542 Spool | - | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.203" (5.16mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
10,000 In Stock 144,000 Factory | 1,000 : ¥4.25155 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.226" (5.74mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0370" (0.940mm) | ||
6,000 In Stock | 1,000 : ¥4.86357 Spool | - | Spool | Active | Multi-Conductor | 5 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.188" (4.78mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
18,000 In Stock 133,000 Factory | 1,000 : ¥4.89539 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.190" (4.83mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
7,000 In Stock 62,000 Factory | 1,000 : ¥5.31452 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
11,000 In Stock 32,000 Factory | 1,000 : ¥6.23132 Bulk | - | Bulk | Active | Multi-Conductor | 9 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.228" (5.79mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
9,000 In Stock 1,000 Factory | 1,000 : ¥6.64859 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 20 AWG | 10/30 | Copper, Tinned | Polyethylene (PE) | 0.340" (8.64mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial | 350 V | -20°C ~ 80°C | Audio-Video, Home | 0.0470" (1.194mm) | ||
6,000 In Stock 21,000 Factory | 1,000 : ¥6.85011 Spool | - | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
5,000 In Stock 46,000 Factory | 1,000 : ¥7.33940 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.235" (5.97mm) | Foil, Braid | 1000.0' (304.8m) | Gray | UL Style 2919 | Low Capacitance | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
2,000 In Stock 41,000 Factory | 1,000 : ¥7.84334 Spool | - | Spool | Active | Multi-Conductor | 5 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.280" (7.11mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
17,000 In Stock 46,000 Factory | 1,000 : ¥8.31791 Bulk | - | Bulk | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
3,000 In Stock 6,000 Factory | 1,000 : ¥8.43174 Spool | - | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.226" (5.74mm) | Foil, Braid | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
5,248 In Stock | 250 : ¥8.49904 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.400" (10.16mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | |||
2,000 In Stock 14,000 Factory | 1,000 : ¥9.03758 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 19/0.0147" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.288" (7.32mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0420" (1.067mm) | ||
8,000 In Stock | 1,000 : ¥9.28236 Spool | - | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Carolprene | 0.370" (9.40mm) | - | 1000.0' (304.8m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | ||
7,000 In Stock 60,000 Factory | 1,000 : ¥9.76260 Bulk | - | Bulk | Active | Multi-Conductor | 12 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
16,000 In Stock | 1,000 : ¥9.84004 Spool | - | Spool | Active | Multi-Conductor | 3 | 18 AWG | 41/34 | Copper, Tinned | Carolprene | 0.305" (7.75mm) | Braid | 1000.0' (304.8m) | Black | - | - | 300 V | -25°C ~ 60°C | Communication, Control | 0.0350" (0.889mm) | ||
3,750 In Stock | 250 : ¥10.53712 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.372" (9.45mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) |