DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,546 In Stock | 1 : ¥19.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | - | - | - | 60950-1 | |||
699 In Stock | 1 : ¥22.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
2,400 In Stock | 1 : ¥24.46000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | - | - | - | 60950-1 | |||
16,585 In Stock | 1 : ¥25.04000 Cut Tape (CT) 800 : ¥19.78453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 70% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | - | - | - | - | |||
10,727 In Stock | 1 : ¥25.04000 Cut Tape (CT) 180 : ¥22.65778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 66% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | - | - | - | - | |||
2,605 In Stock | 1 : ¥25.04000 Cut Tape (CT) 180 : ¥22.65778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 70% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | - | - | - | - | |||
450 In Stock | 1 : ¥25.04000 Cut Tape (CT) 800 : ¥19.78453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 69% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | - | - | - | - | |||
422 In Stock | 1 : ¥26.68000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 227mA | 750 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | - | - | - | |||
898 In Stock | 1 : ¥29.14000 Cut Tape (CT) 180 : ¥26.35200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 73.5% | Surface Mount | 14-SMD Module, 5 Leads | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | - | - | - | - | |||
483 In Stock | 1 : ¥29.14000 Cut Tape (CT) 180 : ¥26.35200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 4.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 71% | Surface Mount | 14-SMD Module, 5 Leads | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | - | - | - | - | |||
4,550 In Stock | 1 : ¥29.39000 Cut Tape (CT) 800 : ¥22.26785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Non-Isolated PoL Module | 1 | 2.9V | 14V | 0.9 ~ 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 12-BLGA Module | 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm) | - | Enable, Active Low | - | - | |||
2,299 In Stock | 1 : ¥34.73000 Cut Tape (CT) 800 : ¥27.41923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 76.5% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | - | - | - | - | |||
2,145 In Stock | 1 : ¥34.73000 Cut Tape (CT) 180 : ¥31.44178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 72% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | - | - | - | - | |||
1,644 In Stock | 1 : ¥34.73000 Cut Tape (CT) 180 : ¥31.44178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 76.5% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | - | - | - | - | |||
189 In Stock | 1 : ¥34.73000 Cut Tape (CT) 180 : ¥31.44178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | - | - | - | - | |||
2,829 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥29.36828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 17V | 1 ~ 5.25V | - | - | - | 2.5A | 13 W | - | - | Remote On/Off, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Surface Mount | 9-LGA Module | 0.31" L x 0.31" W x 0.09" H (7.9mm x 7.9mm x 2.3mm) | - | Enable, Active High | - | - | |||
33,608 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | - | |||
10,559 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | - | |||
4,690 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 3.3V | - | - | - | 1.5A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 85.5% | Through Hole | 3-SIP Module | 0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm) | - | - | - | - | |||
2,839 In Stock | 1 : ¥40.80000 Tray | Tray | Last Time Buy | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | Through Hole | 3-SIP Module | 0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm) | - | - | - | - | |||
1,563 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | - | |||
1,115 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 3.3V | - | - | - | 1.5A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 85.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | - | |||
5,876 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
5,192 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | - | - | - | |||
4,592 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | - | - | - |