Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,982 In Stock | 1 : ¥6.97000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
187,394 In Stock | 1 : ¥7.23000 Cut Tape (CT) 1,000 : ¥2.43394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
61,422 In Stock | 1 : ¥8.59000 Cut Tape (CT) 1,000 : ¥3.04323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
14,203 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥2.76443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 10MBd | 100ns, 100ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
77,339 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.96874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
3,317 In Stock | 1 : ¥8.84000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | - | - | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
48,936 In Stock | 1 : ¥8.93000 Cut Tape (CT) 1,000 : ¥3.15867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.15V | 60mA | 3V ~ 16V | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
8,723 In Stock | 1 : ¥9.01000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
28,468 In Stock | 1 : ¥9.18000 Cut Tape (CT) 1,500 : ¥3.25721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | - | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
5,174 In Stock | 1 : ¥9.27000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
3,001 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.36539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | - | - | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
4,341 In Stock | 1 : ¥11.39000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs (Typ) | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 30ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,595 In Stock | 1 : ¥11.65000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
8,566 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥3.99639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
26,365 In Stock | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥4.22476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
6,514 In Stock | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥4.22476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 8 mA | 1Mbps | 550ns, 400ns | - | 1.61V | 25mA | 4.5V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
14,024 In Stock | 1 : ¥13.35000 Cut Tape (CT) 1,500 : ¥4.73556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5MBd | 250ns, 250ns | 11ns, 13ns | 1.9V (Max) | 8mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
18,011 In Stock | 1 : ¥14.96000 Cut Tape (CT) 3,000 : ¥5.02406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 20MBd | 60ns, 60ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
24,802 In Stock | 1 : ¥15.30000 Cut Tape (CT) 3,000 : ¥5.13824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 20Mbps | 60ns, 60ns | 30ns, 30ns | 1.61V | 25mA | 4.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
3,509 In Stock | 1 : ¥15.90000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 1kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
9,274 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥5.36659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 8 mA | 20Mbps | 75ns, 75ns | 2.2ns, 1.6ns | 1.53V | 8mA | 2.2V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
6,704 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥5.36659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 8 mA | 20Mbps | 75ns, 75ns | 2.2ns, 1.6ns | 1.53V | 8mA | 2.2V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
15,589 In Stock | 1 : ¥17.77000 Cut Tape (CT) 2,500 : ¥6.68641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10Mbps | 100ns, 100ns | 20ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-Mini-Flat | ||
6,619 In Stock | 1 : ¥17.94000 Cut Tape (CT) 1,500 : ¥10.45675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
6,530 In Stock | 1 : ¥18.62000 Cut Tape (CT) 1,500 : ¥7.42513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO |