Results: 0
Manufacturer
Advantech CorpAltech CorporationBelden Inc.Bourns Inc.Bud IndustriesBulginChip Quik Inc.Delta ElectronicsHammond ManufacturingHatch LightingHellermannTytonKlein Tools, Inc.
Clear
Series
-*13013615001580158115821582E1582RA1582S15831583E
Packaging
BagBoxBulkRetail Package
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Outlet BoxOutlet Strip, Power StripOutlet Strip, Power Strip, Surge ProtectorPDU (Power Distribution Unit)PDU, Surge ProtectorSupplementary ProtectorSurge Protection ModuleSurge Protector for Media Lines Only
Mounting Type
-Base MountBenchBench, Floor, WallBench, RackBench, Rack, WallBench, WallChassis MountDIN RailDIN Rail, PanelDesktopDirect Plug-InPanel MountRack Mount
Current - Max
200mA380mA400mA500mA600mA1A1.5A2A2.5A3A3.4A5A
Region Utilized
-Continental EuropeInternationalNorth AmericaUnited Kingdom
Overload Protection
-Circuit Breaker(s)Circuit Breaker(s), Fuse HolderFuse HolderNone
Connector - AC Input
-BS 1363BS 1363, IEC 320-C20 (2)BS 1363ACEE 7/4, IEC 320-C20 (2)CEE 7/7CEE7/VIICS8265CCS8365CS8365CHardwiredIEC 309 (2)
AC Outlets
123456789101112
Connector - AC Output
-BS 1363BS 1363AC13 (10)C13 (10), C39 (10)C13 (12)C13 (12), C19 (12)C13 (12), C19 (3), NEMA 5-20R (6)C13 (12), C19 (4)C13 (12), C19 (6)C13 (12), C39 (12)C13 (12), NEMA L15-20R (2)
Voltage - Input
7V7.5V15VDC24V24VAC/DC30VDC42V48VDC58V100 ~ 120V100 ~ 125V100 ~ 127V
Housing Material
-Aluminum and SteelAluminumBrassMetalPlasticPolycarbonateRubberSteelThermoplastic
Media Lines Protected
-BNCDB25DB9RJ11RJ11, RJ45RJ45RJ45, RS-232RS-232RS-422, RS-485Type F CoaxType F Coax, RJ11Type F Coax, RJ11, RJ45Type F Coax, RJ45
Energy
50J70J175J190J250J280J300J350J360J380J385J400J
Cord Length
0.5' (0.15m)1' (0.33m)1.5' (0.46m)2' (0.61m)2.5' (0.76m)3' (0.92m)3.3' (1.00m)4' (1.22m)4.9' (1.5m)5' (1.52m)5.7' (1.75m)5.9' (1.80m)
Approval Agency
-CB, CCA, CSA, cUL, cULus, GL, GOST, KEMA, OVE, ULCB, CCA, CSA, cUL, cULus, GOST, KEMA, OVE, ULCB, CCA, CSA, cUL, cULus, GOST, OVE, ULCB, CCA, CSA, cUL, cULus, OVE, ULCB, CCA, GL, GOST, KEMA, OVECB, CCA, GL, KEMA, OVECB, CCA, GOST, KEMA, OVECB, CCA, GOST, KEMA, OVE, VDECB, CCA, KEMA-KEURCB, CCA, cUL, cULus, GL, GOST, KEMA, OVE, ULCB, CCA, cUL, cULus, GL, GOST, KEMA, UL
Features
1 Pole2 Pole2-USB Charging Ports3 Pole4-USB Charging Ports-Anti-MicrobialAuto Transfer Switch, Load MeterDual Power Input for Redundant Power SuppliesDual Power Input for Redundant Power Supplies, Dual Load MetersEthernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Auto Transfer Switch, Load MeterEthernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.