PHE850ED5470MD13R06L2 | ||
---|---|---|
DigiKey Part Number | 399-PHE850ED5470MD13R06L2-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE850ED5470MD13R06L2 | |
Description | CAP FILM .047UF 20% 1.25KVDC RAD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.047 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE850ED5470MD13R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.256" W (26.00mm x 6.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.88600 | $8.86 |
50 | $0.80860 | $40.43 |
234 | $0.66239 | $155.00 |
702 | $0.52866 | $371.12 |
1,170 | $0.46647 | $545.77 |
2,574 | $0.43537 | $1,120.64 |
5,148 | $0.41982 | $2,161.23 |