FN9222-1-06 | ||
---|---|---|
DigiKey Part Number | 817-1416-ND | |
Manufacturer | ||
Manufacturer Product Number | FN9222-1-06 | |
Description | PWR ENT RCPT IEC320-C14 PANEL QC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $6.31200 | $63.12 |
25 | $5.96320 | $149.08 |
40 | $5.81750 | $232.70 |
120 | $5.52675 | $663.21 |
240 | $4.94496 | $1,186.79 |
480 | $4.65408 | $2,233.96 |
960 | $4.07232 | $3,909.43 |
2,400 | $3.86870 | $9,284.88 |