4-146455-0 | ||
---|---|---|
DigiKey Part Number | A108559-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-146455-0 | |
Description | CONN HDR 40POS 0.1 STACK T/H | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-146455-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.440" (11.176mm) | |
Length - Post (Mating) | 0.130" (3.300mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.110" (2.800mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin-Lead | |
Contact Finish Thickness - Post (Mating) | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.01000 | $9.01 |
10 | $7.85500 | $78.55 |
100 | $6.98660 | $698.66 |
500 | $6.53188 | $3,265.94 |
1,000 | $5.82908 | $5,829.08 |