RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,012 In Stock | 1 : $0.25000 Cut Tape (CT) 4,000 : $0.04344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 430 mW | -65°C ~ 200°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
1,309 In Stock | 1 : $0.83000 Tube 1,620 : $0.64438 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack, Formed Leads | TO-220FPAB F5 | ||
595 In Stock | 1 : $1.05000 Tube 1,000 : $0.89082 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
959 In Stock | 1 : $0.81000 Tube 2,000 : $0.59282 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | 6,000 : $0.13181 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard - 1 Pair Common Cathode | 15V | 10 mA | 1pF @ 0V, 1MHz | 15Ohm @ 5mA, 100MHz | - | - | SC-70, SOT-323 | SOT-323 | ||
0 In Stock | 2,000 : $0.53768 Tube | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 4 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack, Formed Leads | TO-220FPAB F5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | - | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | - | TO-220-3 Full Pack | TO-220FPAB FD6 |