onsemi Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ¥23.29000 Cut Tape (CT) 1,000 : ¥9.26664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | UR | ||
1,021 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.49520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
1,000 In Stock 4,000 Factory | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.13038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs (Max) | 90ns, 90ns | 25ns | 13ns, 13ns | 6.5A, 6.5A | 6.5A | - | - | 0V ~ 32V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | VDE | ||
1,880 In Stock | 1 : ¥39.57000 Cut Tape (CT) 1,000 : ¥19.84971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5000Vrms | 200V/ns | 58ns, 58ns | 5ns | 11ns, 10ns | 2.6A, 7A | 4.5A, 9A | - | - | 14.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width), 14 Leads | 16-SOIC | CQC, UL, VDE | ||
1,867 In Stock | 1 : ¥55.33000 Cut Tape (CT) 1,000 : ¥30.23150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 90ns, 90ns | 15ns | 10ns, 15ns | - | 7.8A, 7.1A | - | 10 mA | 0V ~ 24V | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
3,882 In Stock 6,000 Factory | 1 : ¥71.01000 Cut Tape (CT) 750 : ¥36.06027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 4243Vrms | 35kV/µs | 250ns, 250ns | 100ns | 50ns, 50ns | 2.5A, 2.5A | 3A | 1.45V | 25 mA | 3V ~ 15V | - | - | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | IEC/EN/DIN, UL | ||
9,613 In Stock | 1 : ¥14.79000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 300ns, 300ns | 250ns | 15ns, 10ns | - | - | 1.4V | 20 mA | 4.5V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOIC | - | ||
3,453 In Stock | 1 : ¥14.69000 Cut Tape (CT) 2,500 : ¥6.46732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 2500Vrms | 100kV/µs | 90ns, 90ns | 25ns | 10ns, 15ns | 7A, 7A | 7A | - | - | 3.3V ~ 20V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | VDE | ||
1,252 In Stock 5,000 Factory | 1 : ¥19.55000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 400ns, 400ns | 100ns | 60ns, 60ns | 2A, 2A | 3A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UL | ||
1,294 In Stock | 1 : ¥19.72000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 300ns, 300ns | 250ns | 15ns, 10ns | 2.5mA, 2.5mA | - | 1.4V | 20 mA | 4.5V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOIC | IEC/EN/DIN, UL | ||
3,045 In Stock 37,500 Factory | 1 : ¥20.23000 Cut Tape (CT) 2,500 : ¥9.13463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 85ns, 85ns | - | 13ns, 13ns | 8A, 8A | 8A | - | - | 0V ~ 32V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | - | ||
820 In Stock 345,000 Factory | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.13038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 90ns, 90ns | - | 13ns, 13ns | 6.5A, 6.5A | 6.5A | - | - | 0V ~ 32V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | VDE | ||
3,219 In Stock | 1 : ¥25.59000 Cut Tape (CT) 1,000 : ¥10.66670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 200ns, 200ns | 65ns | 75ns, 55ns | 2A, 2A | 2.5A | 1.43V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUL, UL, VDE | ||
1,184 In Stock | 1 : ¥25.59000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 200ns, 200ns | 65ns | 75ns, 55ns | 2A, 2A | 2.5A | 1.43V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUL, UL | ||
958 In Stock | 1 : ¥25.59000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 200ns, 200ns | 65ns | 75ns, 55ns | 2A, 2A | 2.5A | 1.43V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUL, UL | ||
1,774 In Stock | 1 : ¥26.35000 Cut Tape (CT) 1,000 : ¥11.80649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.43V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UL, VDE | ||
895 In Stock | 1 : ¥26.35000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.43V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UL, VDE | ||
8,255 In Stock 5,000 Factory | 1 : ¥25.94000 Cut Tape (CT) 1,000 : ¥13.01920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 100kV/µs | 80ns, 80ns | 10ns | 12ns, 10ns | 6.5A, 6.5A | 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | VDE | ||
195 In Stock | 1 : ¥26.86000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.43V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UL | ||
1,604 In Stock | 1 : ¥28.14000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 3A, 3A | 4A | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOIC | UR | ||
921 In Stock | 1 : ¥31.85000 Cut Tape (CT) 1,000 : ¥15.99000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Capacitive Coupling | 2 | 5000Vrms | 200V/ns | 58ns, 58ns | 5ns | 11ns, 10ns | 9A, 4.5A | 4.5A, 9A | - | - | 18.5V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
3,805 In Stock 50,000 Factory | 1 : ¥43.76000 Cut Tape (CT) 1,000 : ¥22.60493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
4,770 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥5.92840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | - | 100kV/µs (Max) | 110ns, 110ns | 25ns | 13ns, 13ns | - | 1.9A, 2.3A | - | - | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | - | ||
2,420 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥5.92840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1000Vrms | 100kV/µs | 110ns, 110ns | 25ns | 13ns, 8ns | 1.9A, 2.3A | 1.9A, 2.3A | - | - | 0V ~ 20V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | VDE | ||
480 In Stock 9,098,000 Factory | 1 : ¥15.22000 Cut Tape (CT) 1,000 : ¥6.05935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | UR |