Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210,520 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.68754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 600 mA | 700mA | Unshielded | 344.5mOhm Max | - | 250MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
198,199 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1 A | 1.1A | Unshielded | 143mOhm Max | - | 350MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
135,899 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.4 A | 1.5A | Unshielded | 78mOhm Max | - | 490MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
29,894 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 490 mA | 640mA | Unshielded | 560mOhm | - | 10MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
47,787 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 170 mA | 140mA | Unshielded | 4.42Ohm Max | - | 7MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
28,636 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 610 mA | 660mA | Unshielded | 351mOhm Max | - | 78MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
22,969 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 520 mA | 450mA | Unshielded | 520mOhm Max | - | 35MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
11,404 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 310 mA | 310mA | Unshielded | 1Ohm Max | - | 24MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
59,659 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 870 mA | 800mA | Unshielded | 221mOhm Max | - | 300MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
38,728 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 520 mA | 850mA | Unshielded | 234mOhm Max | - | 140MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
27,386 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 560 nH | ±20% | 760 mA | 1.15A | Unshielded | 95mOhm | - | 170MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
10,072 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 680 mA | 890mA | Unshielded | 188mOhm | - | 550MHz | - | -40°C ~ 105°C | 6 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
6,283 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 430 nH | ±20% | 1.1 A | 1.4A | Unshielded | 82mOhm | - | 740MHz | - | -40°C ~ 105°C | 6 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
3,851 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 210 mA | 210mA | Unshielded | 2.86Ohm Max | - | 11MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
3,600 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | 270mA | Unshielded | 2.21Ohm Max | - | 13MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,920 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 190 mA | 200mA | Unshielded | 3.64Ohm Max | - | 8MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,889 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 410 mA | 400mA | Unshielded | 780mOhm Max | - | 28MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,303 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 760 mA | 910mA | Unshielded | 234mOhm Max | - | 250MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
10,969 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 190 mA | 300mA | Unshielded | 3.6Ohm | - | 4.5MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
10,835 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 610 mA | 890mA | Unshielded | 455mOhm Max | - | 20MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
4,840 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.1 A | 1.2A | Unshielded | 117mOhm Max | - | 390MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
4,714 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 860 mA | 1.45A | Unshielded | 228mOhm Max | - | 150MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
4,024 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 550 mA | 760mA | Unshielded | 559mOhm Max | - | 13MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
3,063 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.65 A | 2.55A | Unshielded | 50mOhm | - | 280MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
2,850 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 300 mA | 410mA | Unshielded | 1.885Ohm Max | - | 6.5MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) |