Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214,509 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.2 A | 3A | Shielded | 50.4mOhm Max | - | 60MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
167,080 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.2 A | 1.3A | Shielded | 180mOhm Max | - | 25MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
89,088 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.7 A | 2A | Shielded | 84mOhm Max | - | 35MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
3,448 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2 A | 2.3A | Shielded | 66mOhm Max | - | 45MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
157,236 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.28854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.7 A | 2.1A | Shielded | 70mOhm | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.122" (3.10mm) | |||
113,553 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.28854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3 A | 3.6A | Shielded | 30mOhm | - | 36MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.122" (3.10mm) | |||
31,802 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.28854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.6 A | 3.1A | Shielded | 35mOhm | - | 31MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.122" (3.10mm) | |||
17,000 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.28854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 4 A | 6.6A | Shielded | 19.5mOhm Max | - | 110MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.122" (3.10mm) | |||
21,848 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.4 A | 1.3A | Shielded | 175.5mOhm Max | - | 12MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
17,853 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,500 : ¥1.17673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.2 A | 1.3A | Shielded | 180mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
12,517 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,500 : ¥1.17673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 280 mA | 420mA | Shielded | 1.74Ohm Max | - | 6.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
12,013 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.5 A | 2.6A | Shielded | 55.9mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
31,724 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.46323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.2 A | 2.4A | Shielded | 85.8mOhm Max | - | 13MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
16,002 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.48581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4 A | 3.6A | Shielded | 28.6mOhm Max | - | 40MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
43,686 In Stock | 1 : ¥3.69000 Cut Tape (CT) 500 : ¥1.88798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.6 A | 3.1A | Shielded | 45.5mOhm Max | - | 31MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.118" (3.00mm) | |||
5,932 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.85066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.4 A | 3.1A | Shielded | 59.8mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
212,618 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,500 : ¥0.58183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 3.2 A | 4A | Shielded | 32.4mOhm Max | - | 90MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
18,873 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.67790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 910 mA | 900mA | Shielded | 241mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
4,301 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.67790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.02 A | 1A | Shielded | 190mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
241,589 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.81068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 660 mA | 650mA | Shielded | 780mOhm Max | - | 3MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
206,284 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.81068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.9 A | 1.9A | Shielded | 84.5mOhm Max | - | 20MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
246,311 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 720 mA | 900mA | Shielded | 348mOhm Max | - | 15MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
199,475 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.45 A | 1.6A | Shielded | 117.6mOhm Max | - | 30MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
107,639 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 850 mA | 1.1A | Shielded | 252mOhm Max | - | 18MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
54,742 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 550 mA | 700mA | Shielded | 552mOhm Max | - | 12MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) |