Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,262 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
55,237 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
2,508 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 20.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
9,158 In Stock | 1 : ¥30.83000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
1,154 In Stock 2,000 Factory | 1 : ¥31.19000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 72 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
14,476 In Stock 500 Factory | 1 : ¥31.63000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
8,623 In Stock | 1 : ¥31.63000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
5,451 In Stock 11,000 Factory | 1 : ¥31.63000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
1,112 In Stock 2,000 Factory | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 167 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.15 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
32,086 In Stock 1,500 Factory | 1 : ¥21.63000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
7,357 In Stock 3,500 Factory | 1 : ¥22.25000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.45 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
970 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.45 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
548 In Stock 1,000 Factory | 1 : ¥30.83000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.45 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
250 In Stock | 1 : ¥31.63000 Tube | Tube | Active | Through Hole | 6VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.3 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
369 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 6VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 83.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.3 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
59 In Stock | 1 : ¥31.63000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.15 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.15 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 6VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.3 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 111 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.225 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - |