Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
530 In Stock | 1 : ¥52.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 36A (Tc) | 10V | 130mOhm @ 18A, 10V | 5V @ 250µA | 125 nC @ 10 V | ±30V | 3233 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥7.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3A (Tc) | 10V | 3.2Ohm @ 1.5A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±30V | 175 pF @ 100 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.76477 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3A (Tc) | 10V | 3.2Ohm @ 1.5A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±30V | 175 pF @ 100 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |