Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,588 In Stock | 1 : ¥7.78000 Bulk | Bulk | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 72 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
467 In Stock | 1 : ¥12.24000 Bulk | Bulk | Obsolete | Through Hole | 9VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
203 In Stock | 1 : ¥14.48000 Bulk | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 15 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class E | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
114 In Stock | 1 : ¥14.48000 Bulk | Bulk | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 4.2 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
322 In Stock | 1 : ¥21.18000 Tray | Tray | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 60 mA | Non Latching | - | PC Pin | - | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥12.96000 Bulk | Bulk | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 72 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
49 In Stock | 1 : ¥14.30000 Bulk | Bulk | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 4.2 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
82 In Stock | 1 : ¥14.48000 Bulk | Bulk | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 4.2 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
96 In Stock | 1 : ¥16.44000 Bulk | Bulk | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
53 In Stock | 1 : ¥16.44000 Bulk | Bulk | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 20 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 12.6 VDC | 1.8 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
32 In Stock | 1 : ¥21.27000 Bulk | Bulk | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 20 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 12.6 VDC | 1.8 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1 In Stock | 1 : ¥14.75000 Bulk | Bulk | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 72 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
15 In Stock | 1 : ¥16.71000 Bulk | Bulk | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 20 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 12.6 VDC | 1.8 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 72 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 72 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 48VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 33.6 VDC | 4.8 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 4.2 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 48VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 33.6 VDC | 4.8 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 100VDC - Max | 2500VA, 1000W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - |