Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 4 Factory | Obsolete | Bulk | Obsolete | - | 30, 7.5/7.5 | 2.4k, 600/600 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 200, 50/50 | 200, 50/50 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:4 | 20k, 5k/5k | 40k, 10k/10k | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:2 | 20k, 5k/5k | 80k, 20k/20k | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 200, 50/50 | 2.4k, 600/600 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 500, 125/125 | 40k, 10k/10k | 3.11Ohm | 1.432kOhm | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | 750V | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 500, 125/125 | 500, 125/125 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 200, 50/50 | 600, 150/150 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Active | Bulk | Active | - | 200, 50/50 | 40k, 10k/10k | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:1 | 40k, 10k/10k | 40k, 10k/10k | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 20k, 5k/5k | 200, 50/50 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 20dB Max | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 40k, 10k/10k | 500, 125/125 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 20dB Max | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 20k, 5k/5k | 500, 125/125 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 20dB Max | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 600, 150/150 | 2.4k, 600/600 | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 30, 7.5/7.5 | 40k, 10k/10k | - | - | Broadcast Quality | 50Hz ~ 15kHz | ±0.5dB | - | 1dB | - | 15dB | - | - | Chassis Mount | 1.752" L x 1.252" W (44.50mm x 31.80mm) | 2.559" (65.00mm) | Solder Lug |