IMC-721I-SFP | |
---|---|
DigiKey Part Number | IMC-721I-SFP-ND |
Manufacturer | |
Manufacturer Product Number | IMC-721I-SFP |
Description | IE-IMCV-T1/E1/J1-LINETERM, TP/SF |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Managed | |
Configuration | Modular - Card | |
Copper Ports | 1 | |
Copper Type | T1/E1/J1 | |
Fiber Ports | Up to 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 (SFP) | |
Features | SNMP Manageable | |
Distance | Varies | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ48, SFP | |
Mounting Type | Rack Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |