IMC-751-SSET | |
---|---|
DigiKey Part Number | IMC-751-SSET-ND |
Manufacturer | |
Manufacturer Product Number | IMC-751-SSET |
Description | IMCV SNMP MANAGEABLE CONVRTR |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Managed | |
Configuration | Modular - Card | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT, SNMP Manageable | |
Distance | 40km | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45, SC | |
Mounting Type | Rack Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,927.37000 | ¥3,927.37 |