ALBCBS36501 | |
---|---|
DigiKey Part Number | ALBCBS36501-ND |
Manufacturer | Amphenol Air LB |
Manufacturer Product Number | ALBCBS36501 |
Description | LIGHTNING BUSHING - 2 PCS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bushing Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | Snap-Mount | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.96000 | ¥102.96 |
10 | ¥92.67900 | ¥926.79 |
25 | ¥87.30560 | ¥2,182.64 |
50 | ¥85.06600 | ¥4,253.30 |
100 | ¥82.82800 | ¥8,282.80 |
300 | ¥73.87330 | ¥22,161.99 |
500 | ¥69.39618 | ¥34,698.09 |
1,000 | ¥61.33724 | ¥61,337.24 |