ALBCBS51502 | |
---|---|
DigiKey Part Number | ALBCBS51502-ND |
Manufacturer | Amphenol Air LB |
Manufacturer Product Number | ALBCBS51502 |
Description | CABLE TIE HLDR ANCHOR SUPPORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Tie Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥50.57040 | ¥5,057.04 |