U-100-1000-ESDN | ||
---|---|---|
DigiKey Part Number | U-100-1000-ESDN-ND | |
Manufacturer | ||
Manufacturer Product Number | U-100-1000-ESDN | |
Description | FUME ABSORBER BENCH TOP 120V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 120V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench Top | |
Voltage - Input | 120V | |
Features | - | |
Includes | Filter | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,385.32000 | ¥15,385.32 |