WT1012N | ||
---|---|---|
DigiKey Part Number | WT1012N-ND | |
Manufacturer | ||
Manufacturer Product Number | WT1012N | |
Description | SOLDERING STATION 90W 1 CH 120V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 90W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Soldering Pencil | |
Base Unit | WT1 | |
Supplied Iron, Tweezer, Handle | WSP80 | |
Supplied Tips/Nozzles | LTB | |
Workstand | WSR201 | |
Temperature Range | 150°F ~ 850°F (50°C ~ 450°C) | |
Features | ESD Safe, LCD Display | |
Tip Cleaner | Scouring Pad and Sponge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,083.94000 | ¥4,083.94 |