17547 | ||
---|---|---|
DigiKey Part Number | 243-17547-ND | |
Manufacturer | ||
Manufacturer Product Number | 17547 | |
Description | 17535 SOLDER SUCKER PUMP + DESOL | |
Customer Reference | ||
Detailed Description | Desolder Pump With Tip Blue 11.375" (288.93mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | Blue | |
Width | - | |
Length | 11.375" (288.93mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |