26700-411 | ||
---|---|---|
DigiKey Part Number | 243-26700-411-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-411 | |
Description | LCD MONITOR MOUNT, 542 SERIES, P | |
Customer Reference | ||
Detailed Description | Arm, Articulating 13.0" (330.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Arm, Articulating | |
Arm Length | 13.0" (330.2mm) | |
Base Size | - | |
For Use With/Related Products | Monitors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.07000 | ¥581.07 |