FDSD012P9 | ||
---|---|---|
DigiKey Part Number | BEL31587-ND | |
Manufacturer | ||
Manufacturer Product Number | FDSD012P9 | |
Description | CBL FIBER OPTIC 125UM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black Singlemode 125µm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | - | |
Core Diameter | 8.2µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Tensile Strength | 20.4kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Bend Radius | 58.42mm | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
3 | ¥7.71667 | ¥23.15 |
5 | ¥7.42200 | ¥37.11 |
7 | ¥7.26000 | ¥50.82 |
10 | ¥7.06000 | ¥70.60 |
25 | ¥6.63320 | ¥165.83 |
50 | ¥6.30320 | ¥315.16 |
100 | ¥6.00600 | ¥600.60 |