CPT-9019A-SMT-TR | |
---|---|
DigiKey Part Number | 2223-CPT-9019A-SMT-TR-ND - Tape & Reel (TR) 2223-CPT-9019A-SMT-TRCT-ND - Cut Tape (CT) 2223-CPT-9019A-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-9019A-SMT-TR |
Description | BUZZER PIEZO 3V 9MMX9MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 72dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-9019A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 72dB @ 3V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.77040 | ¥144.26 |
50 | ¥5.43540 | ¥271.77 |
100 | ¥5.11150 | ¥511.15 |
250 | ¥4.74788 | ¥1,186.97 |
500 | ¥4.40596 | ¥2,202.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.12204 | ¥6,183.06 |
7,500 | ¥3.90654 | ¥29,299.05 |