HSB05-171711 | ||
---|---|---|
DigiKey Part Number | 2223-HSB05-171711-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB05-171711 | |
Description | HEAT SINK, BGA, 17 X 17 X 11.5 M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 3.1W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | 3.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 8.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.91°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.43100 | ¥84.31 |
25 | ¥8.20600 | ¥205.15 |
50 | ¥7.98440 | ¥399.22 |
100 | ¥7.54110 | ¥754.11 |
250 | ¥7.09748 | ¥1,774.37 |
500 | ¥6.65384 | ¥3,326.92 |
1,960 | ¥6.21029 | ¥12,172.17 |
5,880 | ¥5.98849 | ¥35,212.32 |