MD-40PL100 | |
---|---|
DigiKey Part Number | CP-2940-ND |
Manufacturer | |
Manufacturer Product Number | MD-40PL100 |
Description | CONN RCPT FMALE MINI DIN 4P WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Wire Leads | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥23.00300 | ¥230.03 |
25 | ¥21.78440 | ¥544.61 |
50 | ¥21.27700 | ¥1,063.85 |
100 | ¥20.26400 | ¥2,026.40 |
300 | ¥17.73137 | ¥5,319.41 |
600 | ¥17.22458 | ¥10,334.75 |
1,200 | ¥14.69158 | ¥17,629.90 |
2,700 | ¥13.67839 | ¥36,931.65 |