PD-40 | ||
---|---|---|
DigiKey Part Number | CP-7140-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-40 | |
Description | CONN JACK FMALE 4POS TIN SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | PD-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 20VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.87500 | ¥198.75 |
25 | ¥18.82560 | ¥470.64 |
40 | ¥18.38700 | ¥735.48 |
80 | ¥17.51163 | ¥1,400.93 |
230 | ¥15.32257 | ¥3,524.19 |
720 | ¥14.88481 | ¥10,717.06 |
1,440 | ¥12.69587 | ¥18,282.05 |
2,880 | ¥11.82029 | ¥34,042.44 |