PJ-009BH | ||
---|---|---|
DigiKey Part Number | CP-009BH-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-009BH | |
Description | CONN PWR JACK 2.5X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-009BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.260" (6.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.31000 | ¥132.75 |
50 | ¥5.19660 | ¥259.83 |
100 | ¥4.96990 | ¥496.99 |
250 | ¥4.51844 | ¥1,129.61 |
500 | ¥4.06658 | ¥2,033.29 |
1,000 | ¥3.61474 | ¥3,614.74 |
2,500 | ¥3.27586 | ¥8,189.65 |