SJ-2524-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-2524SJTR-ND - Tape & Reel (TR) CP-2524SJCT-ND - Cut Tape (CT) CP-2524SJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-2524-SMT-TR | |
Description | CONN JACK STEREO 2.5MM SMD R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-2524-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.13400 | ¥71.34 |
25 | ¥6.84000 | ¥171.00 |
50 | ¥6.69400 | ¥334.70 |
100 | ¥6.40250 | ¥640.25 |
250 | ¥5.82076 | ¥1,455.19 |
500 | ¥5.23854 | ¥2,619.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.65651 | ¥4,656.51 |
2,000 | ¥4.36545 | ¥8,730.90 |
3,000 | ¥4.21993 | ¥12,659.79 |
5,000 | ¥4.07441 | ¥20,372.05 |
10,000 | ¥3.87069 | ¥38,706.90 |