SJ1-3513N | ||
---|---|---|
DigiKey Part Number | CP1-3513N-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ1-3513N | |
Description | CONN JACK STEREO 3.5MM R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ1-3513N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.78200 | ¥77.82 |
25 | ¥7.46720 | ¥186.68 |
40 | ¥7.30625 | ¥292.25 |
200 | ¥6.98945 | ¥1,397.89 |
400 | ¥6.35403 | ¥2,541.61 |
600 | ¥5.71863 | ¥3,431.18 |
1,000 | ¥5.08323 | ¥5,083.23 |
2,400 | ¥4.60668 | ¥11,056.03 |