SP-2541 | |
---|---|
DigiKey Part Number | 102-4755-ND |
Manufacturer | |
Manufacturer Product Number | SP-2541 |
Description | AUDIO PLUG, 2.5 MM, STRAIGHT, 4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP-2541 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.091" (2.30mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.58100 | ¥45.81 |
25 | ¥4.39720 | ¥109.93 |
50 | ¥4.30360 | ¥215.18 |
100 | ¥4.11640 | ¥411.64 |
250 | ¥3.74208 | ¥935.52 |
500 | ¥3.36786 | ¥1,683.93 |
1,000 | ¥2.99365 | ¥2,993.65 |
2,500 | ¥2.71300 | ¥6,782.50 |