EMC-20-T | ||
---|---|---|
DigiKey Part Number | 102-5072-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC-20-T | |
Description | LINE FILTER 85V-305VAC 1.5A CHAS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 85V ~ 305V 47Hz, 63Hz Single Stage Terminal Block | |
Datasheet | Datasheet | |
EDA/CAD Models | EMC-20-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 85V ~ 305V | |
Current | 1.5 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.65000 | ¥147.65 |
24 | ¥124.93833 | ¥2,998.52 |
48 | ¥113.58188 | ¥5,451.93 |
96 | ¥102.22344 | ¥9,813.45 |
240 | ¥98.43771 | ¥23,625.05 |
456 | ¥94.65151 | ¥43,161.09 |