EMC-30-T | ||
---|---|---|
DigiKey Part Number | 102-5075-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC-30-T | |
Description | LINE FILTER 85V-305VAC 1.5A CHAS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 85V ~ 305V 47Hz, 63Hz Single Stage Terminal Block | |
Datasheet | Datasheet | |
EDA/CAD Models | EMC-30-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 85V ~ 305V | |
Current | 1.5 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.06000 | ¥156.06 |
24 | ¥151.16833 | ¥3,628.04 |
48 | ¥141.41458 | ¥6,787.90 |
96 | ¥126.78635 | ¥12,171.49 |
240 | ¥121.90950 | ¥29,258.28 |
456 | ¥120.70250 | ¥55,040.34 |