PI6PCIEB24ZDEX | |
---|---|
DigiKey Part Number | 31-PI6PCIEB24ZDEXTR-ND - Tape & Reel (TR) 31-PI6PCIEB24ZDEXCT-ND - Cut Tape (CT) 31-PI6PCIEB24ZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6PCIEB24ZDEX |
Description | IC ZERO DELAY CLK BUFF 1:4 TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 20-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.06040 | ¥326.51 |
100 | ¥11.12680 | ¥1,112.68 |
250 | ¥10.44788 | ¥2,611.97 |
500 | ¥9.14186 | ¥4,570.93 |
1,000 | ¥7.57476 | ¥7,574.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.05233 | ¥24,683.16 |
7,000 | ¥6.79113 | ¥47,537.91 |
10,500 | ¥6.52993 | ¥68,564.26 |