401 | ||
---|---|---|
DigiKey Part Number | 2827-401-ND | |
Manufacturer | ||
Manufacturer Product Number | 401 | |
Description | MAGNIFIER - LIGHTED - SQUARE - 5 | |
Customer Reference | ||
Detailed Description | Magnifier 1.25" (31.75mm) 5x | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Magnifier | |
Lens Diameter | 1.25" (31.75mm) | |
Magnification Range | 5x |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.30000 | ¥337.30 |