422 | ||
---|---|---|
DigiKey Part Number | 2827-422-ND | |
Manufacturer | ||
Manufacturer Product Number | 422 | |
Description | EYE LOUP - ROUND - 22X POWER | |
Customer Reference | ||
Detailed Description | Loupe 1.08" (27.50mm) 22x | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Loupe | |
Lens Diameter | 1.08" (27.50mm) | |
Magnification Range | 22x |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,738.29000 | ¥1,738.29 |