6708TF | ||
---|---|---|
DigiKey Part Number | 510-6708TF-ND | |
Manufacturer | ||
Manufacturer Product Number | 6708TF | |
Description | BOX PLAS YELLOW 10.5"L X 6.19"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Polypropylene Yellow Cover Included 10.500" L x 6.188" W (266.70mm x 157.16mm) X 1.563" (39.69mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.500" L x 6.188" W (266.70mm x 157.16mm) | |
Height | 1.563" (39.69mm) | |
Area (L x W) | 65.0in² (419cm²) | |
Design | Cover Included | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.66000 | ¥101.66 |
10 | ¥84.36400 | ¥843.64 |
100 | ¥76.23640 | ¥7,623.64 |
250 | ¥71.15396 | ¥17,788.49 |
500 | ¥63.53032 | ¥31,765.16 |