BGT60TR13CSWXUMA1 | |
---|---|
DigiKey Part Number | 448-BGT60TR13CSWXUMA1TR-ND - Tape & Reel (TR) 448-BGT60TR13CSWXUMA1CT-ND - Cut Tape (CT) 448-BGT60TR13CSWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT60TR13CSWXUMA1 |
Description | SENSOR RADAR DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 125°C (TJ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.47000 | ¥151.47 |
10 | ¥139.18200 | ¥1,391.82 |
25 | ¥133.41040 | ¥3,335.26 |
100 | ¥117.54650 | ¥11,754.65 |
250 | ¥111.77744 | ¥27,944.36 |
500 | ¥104.56606 | ¥52,283.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥92.30653 | ¥415,379.38 |