TLE4973R025T5S0010XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4973R025T5S0010XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973R025T5S0010XUMA1CT-ND - Cut Tape (CT) 448-TLE4973R025T5S0010XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973R025T5S0010XUMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥44.22700 | ¥442.27 |
25 | ¥40.90480 | ¥1,022.62 |
100 | ¥35.37800 | ¥3,537.80 |
500 | ¥33.16708 | ¥16,583.54 |
1,000 | ¥30.95591 | ¥30,955.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.40314 | ¥76,007.85 |