CA064C104M4RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-10098-2-ND - Tape & Reel (TR) 399-10098-1-ND - Cut Tape (CT) 399-10098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064C104M4RAC7800 | |
Description | CAP ARRAY 0.1UF 16V X7R 0612 | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064C104M4RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.97000 | ¥19.70 |
50 | ¥1.45140 | ¥72.57 |
100 | ¥1.18130 | ¥118.13 |
500 | ¥0.93274 | ¥466.37 |
1,000 | ¥0.78769 | ¥787.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77455 | ¥3,098.20 |
8,000 | ¥0.72899 | ¥5,831.92 |
12,000 | ¥0.70621 | ¥8,474.52 |
28,000 | ¥0.68343 | ¥19,136.04 |
100,000 | ¥0.59230 | ¥59,230.00 |