PHE850EA4100MA06R17 | ||
---|---|---|
DigiKey Part Number | 399-19276-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE850EA4100MA06R17 | |
Description | CAP FILM 1000PF 20% 1.25KVDC RAD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE850EA4100MA06R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.11100 | ¥31.11 |
50 | ¥2.47760 | ¥123.88 |
100 | ¥2.04660 | ¥204.66 |
500 | ¥1.59852 | ¥799.26 |
1,000 | ¥1.35881 | ¥1,358.81 |
3,000 | ¥1.27888 | ¥3,836.64 |
5,000 | ¥1.19894 | ¥5,994.70 |