E30BU121Z1PX3 | ||
---|---|---|
DigiKey Part Number | 1761-E30BU121Z1PX3-ND | |
Manufacturer | ||
Manufacturer Product Number | E30BU121Z1PX3 | |
Description | HI-Q CERAMICS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 120pF Isolated Capacitor 3 Array 100 V Nonstandard SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 120pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 3 | |
Circuit Type | Isolated | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | Nonstandard SMD | |
Size / Dimension | 0.065" L x 0.030" W (1.65mm x 0.76mm) | |
Height - Seated (Max) | 0.008" (0.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥24.69620 | ¥4,939.24 |