P21BNL300MA04733T | ||
---|---|---|
DigiKey Part Number | 1761-P21BNL300MA04733TTR-ND - Tape & Reel (TR) 1761-P21BNL300MA04733TCT-ND - Cut Tape (CT) 1761-P21BNL300MA04733TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P21BNL300MA04733T | |
Description | CAP ARRAY 30PF 10V X5R 0201 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 30pF, 0.1µF Bussed Capacitor 2 Array 10 V X5R 0201 (0603 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 30pF, 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Bussed | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.020" L x 0.012" W (0.51mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥56.75100 | ¥567.51 |
50 | ¥50.93080 | ¥2,546.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥44.23690 | ¥4,423.69 |
300 | ¥42.19933 | ¥12,659.80 |
500 | ¥40.01662 | ¥20,008.31 |
1,000 | ¥37.10625 | ¥37,106.25 |