F920J226MPA | ||
---|---|---|
DigiKey Part Number | 478-8119-2-ND - Tape & Reel (TR) 478-8119-1-ND - Cut Tape (CT) 478-8119-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F920J226MPA | |
Description | CAP TANT 22UF 20% 6.3V 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | F920J226MPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.41400 | ¥24.14 |
50 | ¥1.77660 | ¥88.83 |
100 | ¥1.44570 | ¥144.57 |
500 | ¥1.14142 | ¥570.71 |
1,000 | ¥0.96394 | ¥963.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91321 | ¥2,739.63 |
6,000 | ¥0.86247 | ¥5,174.82 |
9,000 | ¥0.81174 | ¥7,305.66 |
15,000 | ¥0.78637 | ¥11,795.55 |
30,000 | ¥0.76101 | ¥22,830.30 |
75,000 | ¥0.71027 | ¥53,270.25 |