CG6400SM | |
---|---|
DigiKey Part Number | F7392TR-ND - Tape & Reel (TR) F7392CT-ND - Cut Tape (CT) F7392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG6400SM |
Description | GDT 400V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
5 | ¥20.46000 | ¥102.30 |
10 | ¥19.44100 | ¥194.41 |
50 | ¥15.68580 | ¥784.29 |
100 | ¥13.29920 | ¥1,329.92 |
250 | ¥12.95812 | ¥3,239.53 |
500 | ¥10.91224 | ¥5,456.12 |
1,000 | ¥9.71869 | ¥9,718.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.20721 | ¥18,414.42 |
4,000 | ¥8.86619 | ¥35,464.76 |
6,000 | ¥8.52519 | ¥51,151.14 |